MEAN WELL HDR-100-48
Power Supply, AC-DC, DIN Rail, 100W,48V,1.92A, Slim Step
Mfr. Part #: HDR-100-48 / RS Stock #: 71021685
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.14
5
$37.19
10
$36.41
25
$35.63
50
$34.84
100
$34.06
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
1.92 A
Output Power
92 W
Output Voltage
48 VDC
Primary Type
AC-DC
Overview
HDR Series Family features step shape plastic housing, accepts 85~264VAC input (277VAC available) and provides complete models (5V/12V/15V/24V/48V). Moreover, HDR family specially adopts the European Union standard DIN EN43880 and slim design that the height are all 90mm and the width are only 1SU~4SU (17.5mm/35mm/52.5mm/70mm) respectively, and further with low no load power consumption (<0.3W), high working efficiency (up to 91%), adjustable DC output voltage, wide working temperature range (-30~+70°C) characteristics. HDR whole family is Class II isolation level, passing LPS (Limited Power Source), conforming to EN61000-3-2 Class A (the norm the European Union regulates for harmonic current), and complying with complete safety regulations (UL60950-1, UL508, and EN61558-2-16). HDR family will become the first choice in building automation, household control system, industrial control system and the electro-mechanical apparatuses due to its supreme features, complete models and safety regulations with the competitive prices!
Features:
85~264VAC wide input range (277VAC available)
Isolation class II
Pass LPS (Limited Power Source)
High efficiency up to 91%
No load power consumption <0.3W
DC output voltage adjustable (±10%)
Working temperature:-30~+70°C (fanless design)
LED indicator for power on
Protections:Short circuit / Overload / Over voltage
Comply with EN61000-3-2 Class A, the norm EU regulates for harmonic current
Approvals:UL508/UL60950-1/TUV EN61558-2-16/CB/CE
Can be installed on DIN rail TS-35/7.5 or TS-35/15
Ultra slim dimension (W x H x D)-15W: 17.5 x 90 x 54.5 mm, 30W: 35 x 90 x 54.5 mm, 60W: 52.5 x 90 x 54.5 mm
3 years warranty
Features: