Mean Well USA HBG-100-60B

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 60V; 1.6A; 100-305VIn; Sealed; Stud; PFC; LED Driver; HBG-100 Series
Mfr. Part#: HBG-100-60B
Allied Stock#: 70387415

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.210 (Each)
1 $44.210
3 $42.100 (Save 5%)
10 $39.150 (Save 11%)
25 $38.350 (Save 13%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Sealed
Current, Output : 1.6 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type : Stud
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 96 W
Primary Type : AC-DC
Series : HBG-100 Series
Type : LED Driver
Voltage, Input Range : 100-305 VAC
Voltage, Output : 60 VDC

Overview

Suitable for LED high/low bay lighting, stage lighting and spot lighting in indoor or outdoor installations. 3-in-1 dimming function (1~10VDC, PWM signal, or resistance) feature on B type units.

  • 100 W, 160 W and 240 W Units Available
  • 100-305 VAC Input (90-305 VAC with Derating)
  • Active Power Factor Correction (PFC) Function
  • OCP Point Adjustable Through Internal Potentiometer
  • Circular Shaped Metal Case
  • Fully Potted
  • IP65 Design
  • 5 Year Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 60V; 1.6A; 100-305VIn; Sealed; Stud; PFC; LED Driver; HBG-100 Series
    Allied Stock #: 70387415
    Mfr's Part #: HBG-100-60B
    $44.210 Each
    Quantity added: