Mean Well USA GST40A48-P1J

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 40W; 48V/0.84A; Level VI Desktop Type External Adaptor
Manufacturer #: GST40A48-P1J
Allied Stock #: 70696389

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.02 (Each)
1 $15.02
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.84 A
Mounting Type : Desktop
Number of Outputs : 1 Output
Power, Output : 40.3 W
Primary Type : AC-DC
Series : GST Series
Type : Industrial
Voltage, Output : 48 VDC

Overview

GST40A Series 40W AC-DC High Reliability Industrial Adaptor

GST40A is a highly reliable, 40W desktop style single-output green adaptor series. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 90VAC to 264VAC. The entire series supplies different models with output voltages ranging between 5VDC and 48VDC that can satisfy the demands for various types of consumer electronic devices. With the efficiency up to 92% and the extremely low no-load power consumption below 0.075W, GST40A is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP, and Code of Conduct (CoC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case. GST40A is certified for the international safety regulations.

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • No load power consumption<0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • Fanless design with -30--+70°C working temperature
  • LED indicator for power on
  • 3-year warranty

    Applications:
  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 40W; 48V/0.84A; Level VI Desktop Type External Adaptor
    Allied Stock #: 70696389
    Mfr's Part #: GST40A48-P1J
    $15.020 Each
    Quantity added: