Mean Well USA GST25U07-P1J

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 7.5V; 2.93A; 85-264V In; Enclosed; Wall Plug; 25W; GST Series
Manufacturer #: GST25U07-P1J
Allied Stock #: 70696364

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$15.55 (Each)
1 $15.55
10 $13.22
25 $12.60
50 $11.82
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 2.93 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Wall Plug
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 22 W
Primary Type : AC-DC
Series : GST Series
Type : Industrial
Voltage, Input Range : 85-264 VAC
Voltage, Output : 7.5 VDC

Overview

GST25U Series 25W AC-DC High Reliability Industrial Adaptor

GST25U is a highly reliable, 25W wall-mounted style single-output green adaptor series. This product is a class II power unit (without FG), equipped with a 2-Pin standard USA AC power plug, adopting the input range from 85VAC to 264VAC. The entire series supplies different models with output voltages ranging between 5VDC and 48VDC that can satisfy the demands for various types of consumer electronic devices. With the efficiency up to 89% and the extremely low no-load power consumption below 0.075W, GST25U is compliant with USA EISA 2007/DoE and Canada NRCan. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GST25U is certified for the international safety regulations.

Features:

  • Universal AC input / Full range
  • 2 pole USA plug
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3-year warranty

    Applications:
  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 7.5V; 2.93A; 85-264V In; Enclosed; Wall Plug; 25W; GST Series
    Allied Stock #: 70696364
    Mfr's Part #: GST25U07-P1J
    $15.550 Each
    Quantity added: