Mean Well USA GSM60B12-P1J

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 5A; 100-264V In; Desktop; Medical; 60W; PFC; GSM Series
Manufacturer #: GSM60B12-P1J
Allied Stock #: 70462544

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.17 (Each)
1 $22.17
10 $18.84
25 $17.96
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 5 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 60 W
Primary Type : AC-DC
Series : GSM Series
Type : Medical
Voltage, Input Range : 100-264 VAC
Voltage, Output : 12 VDC

Overview

MEAN WELL GSM Series - Class II Medical Green Adaptors :

MEAN WELL is pleased to unveil the GSM Series of 90A (90W) / 120A (120W) / 160A (160W) / 220A (220W). These products all comply with the medical safety regulation IEC60601-1 3rd edition, possessing supreme characteristics such as 2 x MOPP (Means of Patient Protection) isolation level, the less than 100μA ultra low leakage current, the highest working efficiency up to 94.5% and the lower than 0.15W no load power consumption. Suitable applications include the medical equipment demanding the low leakage current, mobile clinical workstations, electric medical beds, portable oxygen concentrator, medical-use displays, biomedical examination devices, or those electrical systems in the need of low no load power consumption.

Features:

  • 80~264VAC input
  • Built-in active PFC function
  • Ultra low no load power consumption <0.15W
  • Ultra low leakage current <100μA
  • Highest working efficiency up to 94.5%
  • Comply with the up-to-date global energy efficiency (EISA 2007/DoE Level VI), NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Exploit IEC320-C14 AC inlet (Class I, with FG)
  • 94V-0 flame retardant plastic case
  • Working temperature:-30~+70?
  • Complete protections: Short circuit / Overload / Over voltage / Over temperature
  • Equipped with LED indicator
  • Approvals: UL/CUL/TUV/CB/FCC/CE
  • Dimension (L x W x H): ?90W:145 x 60 x 32mm, 120W:167 x 67 x 35mm
  • 160W:175 x 72 x 35mm, 220W:210 x 85 x 46mm
  • 3 years warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V; 5A; 100-264V In; Desktop; Medical; 60W; PFC; GSM Series
    Allied Stock #: 70462544
    Mfr's Part #: GSM60B12-P1J
    $22.170 Each
    Quantity added: