Mean Well USA GSM25U24-P1J

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 1.04A; 100-264V In; Enclosed; Wall Plug; Medical; GSM25 Series
Manufacturer #: GSM25U24-P1J
Allied Stock #: 70345783

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.95 (Each)
1 $17.95
10 $15.26
25 $14.54
50 $13.64
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 1.04 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Wall Plug
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 25 W
Primary Type : AC-DC
Series : GSM25 Series
Type : Medical
Voltage, Input Range : 100-264 VAC
Voltage, Output : 24 VDC

Overview

GSM25U is a highly reliable, 25 W single-output green medical adaptor series. This product is equipped with a 2-pin (no FG) standard US AC power plug, adopting the input range from 80 VAC to 264 VAC. The entire series supplies different output voltages between 5 VDC and 48 VDC that can satisfy the demands for various kinds of miniature medical devices. The circuitry design meets the international medical standards (2 × MOPP), having an ultra low leakage current (less than 50 uA), fitting the medical devices in direct electrical contact with the patients.
With the efficiency up to 88 percent and the extreme low no-load power consumption below 0.1 W, the design of GSM25U observes the latest energy regulation (level V); the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSM25U is approved with the international medical safety certificates.

Universal AC input / Full range
2 pole USA plug
High efficiency up to 88 percent
Low leakage current less than 50 uA
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 × MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption less than 0.1 W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 24V; 1.04A; 100-264V In; Enclosed; Wall Plug; Medical; GSM25 Series
Allied Stock #: 70345783
Mfr's Part #: GSM25U24-P1J
$17.950 Each
Quantity added: