MEAN WELL GSM25B24-P1J
Power Supply,AC-DC,24V,1.04A,100-264V In,Enclosed,Desktop,Medical,GSM25 Series
Mfr. Part #: GSM25B24-P1J / RS Stock #: 70345785
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.97
10
$19.17
25
$18.57
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Desktop
Number of Outputs
1
Operation
Switching
Output Current
1.04 A
Output Power
25 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Medical
Overview
GSM25B is a highly reliable, 25 W single-output green medical adaptor series. This product is equipped with a 2-pin (no FG) standard IEC320-C8 power plug, adopting the input range from 80 VAC to 264 VAC. The entire series supplies different output voltages between 5 VDC and 48 VDC that can satisfy the demands for various kinds of miniature medical devices. The circuitry design meets the international medical standards (2 × MOPP), having an ultra low leakage current (less than 50 uA), fitting the medical devices in direct electrical contact with the patients.
With the efficiency up to 88 percent and the extreme low no-load power consumption below 0.1 W, the design of GSM25B observes the latest energy regulation (level V); the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSM25B is approved with the international medical safety certificates.
Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88 percent
Low leakage current less than 50 uA
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 × MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption less than 0.1 W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty
With the efficiency up to 88 percent and the extreme low no-load power consumption below 0.1 W, the design of GSM25B observes the latest energy regulation (level V); the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSM25B is approved with the international medical safety certificates.
Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88 percent
Low leakage current less than 50 uA
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 × MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption less than 0.1 W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty