Mean Well USA GSM06E12-P1J

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 0.5A; 85-264V In; Enclosed; Wall Plug; Medical; GSM06E Series
Manufacturer #: GSM06E12-P1J
Allied Stock #: 70387375

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.81 (Each)
1 $10.81
10 $9.19
25 $8.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Wall Plug
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 6 W
Primary Type : AC-DC
Series : GSM06E Series
Type : Medical
Voltage, Input Range : 85-264 VAC
Voltage, Output : 12 VDC

Overview

GSM06E is a highly reliable, 6W wall-mounted style single-output green medical adaptor series. This product is equipped with a 2-pin (no FG) standard European power plug, adopting the input range from 85VAC to 264VAC. The entire series supplies different output voltages between 5VDC amd 24VDC that can satisfy the demands for various kinds of miniature medical devices. The circuitry design meets the international medical standards (2 x MOPP), having an ultra low leakage current (less than 50 micro Amps), fitting the medical devices in direct electrical contact with the patients.
With the efficiency up to 82 percent and the extreme low no-load power consumption (below 0.3W). GSM06E is compliant with EU ErP. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively provents electrical shock. GSM06E is approved with the international medical safety certificates.

Universal AC input / full range
2 pole EURO plug
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current less than 50 micro Amps
No load power consumption less than 0.3W
Energy efficiency Level V
Comply with EU ErP
Class II power (without earth pin)
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Optional lock type DC plug
100 percent full load burn-in test
3 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 12V; 0.5A; 85-264V In; Enclosed; Wall Plug; Medical; GSM06E Series
Allied Stock #: 70387375
Mfr's Part #: GSM06E12-P1J
$10.810 Each
Quantity added: