Mean Well USA GS90A12-P1M

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 6.67A; 100-264V In; Enclosed; Desktop; PFC; External; GS Series
Mfr. Part#: GS90A12-P1M
Allied Stock#: 70069909

RoHS Compliant Part

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 3.3 Ft.
Configuration : Enclosed
Current, Output : 6.67 A
Dimensions : 5.71 L x 2.36 W x 1.26 H In.
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 80 W
Primary Type : AC-DC
Series : GS Series
Special Features : 2 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type : External
Voltage, Input Range : 100-264 VAC
Voltage, Output : 12 VDC

Overview

Features:

  • Desktop Style with Safety Certificates
  • Changeable DC Plug (MOQ May Be Required)
  • ErP Step 2 Compliant
  • Meets EISA 2007
  • 3- Pole AC Inlet
  • Class I Power
  • High Efficiency Up to 94.5%
  • Protections: Short Circuit/Overload/Over Voltage/Over Temperature (Except GS40)
  • LED Indicator for Power On
  • 2-Year Warranty Additional Features:
  • Rated Output Power: 80 W
  • Output Voltage: 12 VDC
  • Output Current: 6.67 A
  • Input Voltage Range: 90-264 VAC/127-370 VDC
  • Efficiency: 88%
  • Overload: 110-150% Rated Output Power
  • Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed
  • Over Voltage: 105-135% Rated Output Voltage
  • Over Voltage Protection Type: Shut Down O/P Voltage, Re-Power on to Recover
  • Output Cable Length: 3.3 Ft.
  • Mean Time Before Failure: 348.7K Hrs. Min.

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V; 6.67A; 100-264V In; Enclosed; Desktop; PFC; External; GS Series
    Allied Stock #: 70069909
    Mfr's Part #: GS90A12-P1M
    $34.070 Each
    Quantity added: