MEAN WELL GS36U05-P1J
Power Supply,AC-DC,5V,4.5A,90-264VIn,Enclosed,Wall Plug,External,23W,GS36 Series
Mfr. Part #: GS36U05-P1J / RS Stock #: 70387363
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1 Output
Operation
Switching
Output Current
4.5 A
Output Power
22.5 W
Output Voltage
5 VDC
Primary Type
AC-DC
Series
GS36 Series
Type
External
Overview
Universal AC input / Full range
No load power consumption Less Than 0.3 W
ErP step2 compliant
NRCan compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole USA plug
Class II power (without earth pin)
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Approvals: UL / CUL / BSMI / CB / FCC
Pass LPS
2 years warranty
No load power consumption Less Than 0.3 W
ErP step2 compliant
NRCan compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole USA plug
Class II power (without earth pin)
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Approvals: UL / CUL / BSMI / CB / FCC
Pass LPS
2 years warranty