Mean Well USA GS15U-0P1J

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 3.3V; 5A; 90-264V In; Enclosed; Wall Plug; 17W; GS15U Series
Manufacturer #: GS15U-0P1J
Allied Stock #: 70387301

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70387301
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Wall Plug
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 16.5 W
Primary Type : AC-DC
Series : GS15U Series
Type : External
Voltage, Input Range : 90-264 VAC
Voltage, Output : 3.3 VDC

Overview

Universal AC input / Full range
No load power consumption <0.3 W
ErP step2 compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole USA plug
Class II power (without earth pin)
Protections: Short circuit / Overload / Over voltage
Pass LPS
Fully enclosed plastic case
Approvals: UL / CUL / CB / FCC / CE
2 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 3.3V; 5A; 90-264V In; Enclosed; Wall Plug; 17W; GS15U Series
Allied Stock #: 70387301
Mfr's Part #: GS15U-0P1J
$14.590 Each
Quantity added: