MEAN WELL GS120A24-P1M
Power Supply,AC-DC,24V,5A,100-264V In,Enclosed,Desktop,PFC,120W,GS Series
Mfr. Part #: GS120A24-P1M / RS Stock #: 70246712
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$48.76
3
$46.44
10
$44.30
25
$42.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
4 Ft.
Configuration
Enclosed
Input Voltage Range
100-264 VAC
Mounting Type
Desktop
Number of Outputs
1 Output
Operation
PFC
Output Current
5 A
Output Power
120 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
GS Series
Special Features
2 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type
External
Overview
Features: Desktop Style with Safety Certificates Changeable DC Plug (MOQ May Be Required) ErP Step 2 Compliant Meets EISA 2007 3- Pole AC Inlet Class I Power High Efficiency Up to 94.5% Protections: Short Circuit/Overload/Over Voltage/Over Temperature (Except GS40) LED Indicator for Power On 2-Year Warranty Additional Features: Rated Output Power: 120 W Output Voltage: 48 VDC Output Current: 2.5 A Input Voltage Range: 85-264 VAC/120-370 VDC Efficiency: 91% Overload: 105-160% Rated Output Power Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed Over Voltage: 105-135% Rated Output Voltage Over Voltage Protection Type: Shut Down O/P Voltage, Re-Power on to Recover Output Cable Length: 4 Ft. Mean Time Before Failure: 400.7K Hrs. Min.