Location: 
All Products

Mean Well USA GE24I15-P1J

Mean Well USA - GE24I15-P1J - Power Supply;  AC-DC;  15V@1.6A;  95-264V In;  Enclosed;  Wall Plug;  Adapter;  GE Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 15V@1.6A; 95-264V In; Enclosed; Wall Plug; Adapter; GE Series
Mfr. Part#:
GE24I15-P1J

Allied Stock#: 70387258

 RoHS Compliant Part

 

Resources

View GE24I15-P1J Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$13.90 (Each)
1$13.900
10$13.210
25$12.540
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GE Series
Configuration: Enclosed
Current, Output: 1.6 A
Dimensions: 3.19 L x 1.69 W x 1.59 H In.
Input Voltage: 95-264 VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Power, Output: 24 W
Special Features: 2-Years Warranty, Short Circuit and Overload and Over Voltage Protections
Type: External
Voltage, Output: 15 VDC

Overview

Features:
  • Wall-Mounted Style Adapter with Safety Certificates
  • Changeable DC Plug (MOQ May Be Required)
  • ErP Step 2 Compliant
  • Meets EISA 2007
  • Interchangeable AC Plugs (Plug Kit Sold Separately)
  • Class II Power
  • High Efficiency Up to 85%
  • Protections: Short Circuit/Overload/Over Voltage
  • LED Indicator for Power On
  • 2-Year Warranty Additional Features:
  • "Rated Output Power: 24 W
  • Output Voltage: 48 VDC
  • Output Current: 0.5 A
  • Input Voltage Range: 90-264 VAC/135-370 VDC
  • Efficiency: 85%
  • Overload: 110-200% Rated Output Power
  • Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed
  • Over Voltage: 115-135% Rated Output Voltage
  • Over Voltage Protection Type: Clamp by Zener Diode
  • Output Cable Length: 5 Ft.
  • Mean Time Before Failure: 100K Hrs. Min.
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.