Mean Well USA EPS-45-24-C

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 1.9A; 100-264V In; Enclosed; Pnl Mnt; Embedded; 46W; EPS Series
Manufacturer #: EPS-45-24-C
Allied Stock #: 70387204

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.34 (Each)
1 $17.34
10 $14.74
25 $14.05
50 $13.18
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 1.9 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 45.6 W
Primary Type : AC-DC
Series : EPS Series
Special Features : 3 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type : Embedded
Voltage, Input Range : 100-264 VAC
Voltage, Output : 24 VDC

Overview

  • Universal AC Input/Full Range
  • High Efficiency
  • Short Circuit, Overload and Over Voltage Protection
  • Cooling By Free Air Convection
  • Compact Size
  • Power On LED Indicator for EPS-25, EPS45 and EPS-65
  • L-Bracket and Cover Available for EPS-45 and EPS-65
  • No Load Power Consumption <0.3 Watt
  • 3-Year Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 24V; 1.9A; 100-264V In; Enclosed; Pnl Mnt; Embedded; 46W; EPS Series
    Allied Stock #: 70387204
    Mfr's Part #: EPS-45-24-C
    $17.340 Each
    Quantity added: