Mean Well USA EPS-25-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 2.1A; 85-264VIn; Open Frame; Pnl Mnt; Embedded; 25W; EPS Series
Mfr. Part#: EPS-25-12
Allied Stock#: 70271865

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.42 (Each)
1 $12.42
10 $10.56
25 $10.06
50 $9.44
Availability

0 can ship immediately.

60 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 2.1 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 25.2 W
Primary Type : AC-DC
Series : EPS Series
Special Features : 3 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 12 VDC

Overview

  • Universal AC Input/Full Range

  • High Efficiency
  • Short Circuit, Overload and Over Voltage Protection
  • Cooling By Free Air Convection
  • Compact Size
  • Power On LED Indicator for EPS-25, EPS45 and EPS-65
  • L-Bracket and Cover Available for EPS-45 and EPS-65
  • No Load Power Consumption <0.3 Watt

  • 3-Year Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V; 2.1A; 85-264VIn; Open Frame; Pnl Mnt; Embedded; 25W; EPS Series
    Allied Stock #: 70271865
    Mfr's Part #: EPS-25-12
    $12.420 Each
    Quantity added: