Mean Well USA ELG-100-C1400A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 100W; 3572V/ 1400mA Constant Current
Manufacturer #: ELG-100-C1400A
Allied Stock #: 70696444

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.32 (Each)
1 $32.32
10 $27.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Sealed
Current, Output : 1.4 A
Input Voltage : 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 101 W
Primary Type : AC-DC
Series : ELG-100-C Series
Type : LED Driver
Voltage, Input Range : 200-295 VAC
Voltage, Output : 72 VDC
Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 100W; 3572V/ 1400mA Constant Current
Allied Stock #: 70696444
Mfr's Part #: ELG-100-C1400A
$32.320 Each
Quantity added: