Location: 
All Products

Mean Well USA DR-30-24

Mean Well USA - DR-30-24 - Power Supply;  AC-DC;  24V@1.5A;  115-264V In;  Enclosed;  DIN Rail Mount;  DR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@1.5A; 115-264V In; Enclosed; DIN Rail Mount; DR Series
Mfr. Part#:
DR-30-24

Allied Stock#: 70332808

 RoHS Compliant Part

 

Resources

View DR-30-24 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$16.00 (Each)
1$16.000
10$15.200
25$14.440
Availability

543 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DR Series
Configuration: Enclosed
Current, Output: 1.5 A
Input Voltage: 115-264 VAC
Mounting Type: DIN Rail Mount
Number of Outputs: 1
Operation: Switching
Power, Output: 36 W
Special Features: Short Circuit and Overload and Over Voltage Protections, 3-Years Warranty
Type: Industrial
Voltage, Output: 24 VDC

Overview

Universal AC input / Full Range
Short circuit / overload / over voltage protections
Cooling by free air convection
Can be installed on DIN rail TS-35/7.5 or 15
Isolation class II
LED indicator for power on
100 percent full load burn-in test
3 years warranty