Location: 
All Products

Mean Well USA CEN-60-36

Mean Well USA - CEN-60-36 - Power Supply;  AC-DC;  36V@1.7A;  100-295VIn;  Sealed;  Pnl Mnt;  LEDDriver;  PFC;  CEN-60Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 36V@1.7A; 100-295VIn; Sealed; Pnl Mnt; LEDDriver; PFC; CEN-60Series
Mfr. Part#:
CEN-60-36

Allied Stock#: 70387110

 RoHS Compliant Part

 

Resources

View CEN-60-36 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$36.00 (Each)
1$36.000
10$34.200
25$32.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CEN-60 Series
Configuration: Sealed
Current, Output: 1.7 A
Input Voltage: 100-295 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Power, Output: 61 W
Type: LED Driver
Voltage, Output: 36 VDC

Overview

Universal AC input/Full range (up to 295 VAC)
Protections: Short circuit/Over current/Over voltage/Over temperature
Output voltage and constant current level adjustable
Built-in active PFC function
IP66 design for indoor or outdoor installations
Class 2 power unit
Cooling by free air convection
100 Percent full load burn-in test
High reliability
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Suitable for dry/damp/wet locations
3 years warranty