Mean Well USA APC-35-700

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 50V; 0.7A; 100-264V In; Enclosed; LED Driver; 35W; APC-35 Series
Mfr. Part#: APC-35-700
Allied Stock#: 70345780

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.760 (Each)
1 $11.760
3 $11.200
10 $10.980
25 $10.750
Availability

0 can ship immediately.

17 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.7 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 35 W
Primary Type : AC-DC
Series : APC-35 Series
Special Features : Short Circuit Protection ; Overload Protection ; IP30 ; 2 Year Warranty
Type : LED Driver
Voltage, Input Range : 100-264 VAC
Voltage, Output : 50 VDC

Overview

Constant Current Mode Power Supply
Universal AC Input/Full Range
Withstand 300 VAC Surge Input for 5 Seconds
Protections: Short Circuit/Over Voltage
Fully Isolated Plastic Case
Small and Compact Size
Cooling By Free Air Convection
IP30 Design
Suitable for LED Lighting and Moving Sign Applications
100% Full Load Burn-In Test
Low Cost/High Reliability
2 Years Warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 50V; 0.7A; 100-264V In; Enclosed; LED Driver; 35W; APC-35 Series
Allied Stock #: 70345780
Mfr's Part #: APC-35-700
$11.760 Each
Quantity added: