MEAN WELL Medical Power Supplies
Reliable Solutions for Sensitive Medical Applications
 
PM Series NFM Series RPS Series GEM Series GSM Series
PM Series >>

Medical On-Board
Power Supplies

  • 5 W to 20 W Models
  • Ultra-Miniature Size
  • Medical Safety Approved
  • Protections: Short-Circuit, Overload, Over-Voltage
  • Fully Insulated Plastic Case
  • Meets Industrial IT Safety Requirements
NFM Series >>

Medical Open Frame
Power Supplies

  • 5 W to 20 W Models
  • Ultra-Miniature Size, Light Weight
  • Cooling by Free Air Convection
  • Isolation Class II
  • UL6060-1/IEC60601-1/EN60601-1 Medical Safety Approved
  • No-Load Power Consumption: <0.5 W
RPS Series >>

Medical PCB Type
Power Supplies

  • 30 W to 400 W Models
  • Compact Size: 3"x2", 4"x2", or 5"x3"
  • Non-PFC for Small Wattage Models
  • Medical Safety Approved (2xMOPP)
  • Low Leakage Current
  • Suitable for BF Applications with Appropriate System Consideration for Selected Models
GEM Series >>

Medical Wall Plug
Power Supplies

  • 12 W to 40 W Models
  • Medical Safety Approved (2xMOPP)
  • Suitable for BF Applications with Appropriate System Consideration
  • Low Leakage Current: <100 A
  • Energy Efficiency Level VI
  • Interchangeable AC Plugs (Plug Kit Sold Separately)
GSM Series >>

Medical AC-DC Adapters

  • 18 W to 220 W Models
  • Medical Safety Approved (2xMOPP)
  • Energy Efficiency Level VI
  • Extremely Low Leakage Current: <100 µA
  • Built-In Active PFC Function
  • Fully Enclosed Plastic Case