Master Appliance PH-1200K

Image may be a representation.
See specs for product details.
Heat gun; 120 V; 1300 W; 11 A; 15 CFM; 3650 FPM; 1.3 in.; 6 ft.; 3-wire grounded
Manufacturer #: PH-1200K
Allied Stock #: 70188755

RoHS Exempt Product

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71076958
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 16 CFM, 453 l/min
Application : Use to desolder,heat temperature sensitive materials, shrink tubing, terminate specialty connectors.
Current Rating : 11 A
Diameter, Nozzle : 1.31 in.
Dimensions : 8.2" L x 3.0" W x 7.3" H in.
Motor Type : Permanent Magnet
Nozzle Size : 0.88" (22.35mm)
Power Output : 1300 W
Power Supply : 1300 W
Series : Proheat Variair PH Series
Standards : UL Listed, CSA Certified
Temperature, Variable : 50 to 540 °C
Type : Heat Gun Kit
Voltage Rating : 120 CM Check
Volume, Airflow : 16 CFM
Weight : 1.6 lbs

Overview

The Varitemp Model PH-1200 delivers variable temperature control.
FEATURES Include:

  • Dial-In Variable Temperature
    Select just the right temperature for every job. Infinitely variable temperature from 130°F to 1000°F at 16 CFM.
  • Precise Temperature Settings
    Use to heat temperature sensitive materials, including specialty connectors, solder performs, shrink tubing and more.
  • Eelectronic closed loop temperature control system
    Maintains constant temperature when varying airflow or using restrictive attachments. Prevents heat back-up.
  • Available in a Professional Kit : PH-1200K features a rugged storage / carrying case and five versatile attachments: Shrink No. 35017, Reducer No. 35293, Reducer No. 35294, Specialty Connector No. 35292 and Spreader No. 35016.

  • Product Added to Cart
    Master Appliance
    Heat gun; 120 V; 1300 W; 11 A; 15 CFM; 3650 FPM; 1.3 in.; 6 ft.; 3-wire grounded
    Allied Stock #: 70188755
    Mfr's Part #: PH-1200K
    $249.109 Kit
    Quantity added: