Master Appliance 70-01-03

Image may be a representation.
See specs for product details.
Tip; Soldering; 2.0 mm Dia.; Spade; UT-100 and UT-100Si ultratorches
Manufacturer #: 70-01-03
Allied Stock #: 71076974

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$16.905 (Each)
1 $16.905
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

For Use With : UT-100 Ultratorches, UT-100Si Ultratorches
Material : Copper
Material, Finish : Iron, Chrome
Shape : Spade
Tip Dimensions : 2 mm
Tip Shape : Spade
Tip Size : 2.0 mm Dia.
Type : Tips

Overview

Ultratip™ Soldering Tip, For use with UT-100 and UT-100Si ultratorches

  • Ultratips are the perfect soldering tips for use with today's lead-free soldering materials
  • More than double the iron plating thickness of our competitor's brass based tips, providing higher thermal conductivity and longer tip life
  • Multiple hot air tip
    Ultratorch soldering tips feature Ultratip™ Technology, the long lasting, oxygen-fee, copper based, iron and chrome plated tip with a built-in catalyst, pre-tinned with lead-free solder.

  • Product Added to Cart
    Master Appliance
    Tip; Soldering; 2.0 mm Dia.; Spade; UT-100 and UT-100Si ultratorches
    Allied Stock #: 71076974
    Mfr's Part #: 70-01-03
    $16.905 Each
    Quantity added: