Marquardt Switches 3250.0649

Image may be a representation.
See specs for product details.
Switch; Rocker; 2xSPST; IP66; OFF-ON-ON; 10A; 12-24VDC; Non-Illuminated; QC
Mfr. Part#: 3250.0649
Allied Stock#: 70459314

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 2
Pricing (USD) & Availability
Standard Pricing
$5.070 (Each)
1 $5.070
Availability

2 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : 2xSPST
Current Rating : 20A A
Mounting Type : Panel Mount
Operation : Off On On
Series : 3250 Series
Termination : QC Tabs
Type : Rocker
Voltage Rating : 24 VAC VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product” is the Marquardt way of thinking.

Product Features for Series 3250 – Single and Double Pole Rocker Switches IP66/68

  • Rockers actuators sold separate- see data sheet for details
  • High dust and water protection with IP66 and IP68 (actuator side)
  • Unique and millions of times proven snap-action switching system
  • Self-cleaning due to relative movement
  • Up to 4 integrated LED's for background and function illumination
  • Mechanical life > 500,000 cycles
  • Wide range, up to 20A at 12/24 VDC. Large variety of all required switching and circuit options
  • Attractive design with various cap shapes and colors (sold separate, see data sheet)
  • Large selection of laser etched symbols and accessories
  • Can be individually configurable on www.marquardt-switches.com/configurator3250
  • On request: other cap symbols (laser etched), further switching functions, other illumination variants, other cap colors, customer specific cap style

  • Product Added to Cart
    Marquardt Switches
    Switch; Rocker; 2xSPST; IP66; OFF-ON-ON; 10A; 12-24VDC; Non-Illuminated; QC
    Allied Stock #: 70459314
    Mfr's Part #: 3250.0649
    $5.070 Each
    Quantity added: