Marquardt Switches 3250.0115
Switch, Rocker, SPDT, IP66, 10A, 12VDC, Illum, 12V, LED, Red(Function)/Green, QC
Mfr. Part #: 3250.0115 / RS Stock #: 70459276
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
98
$12.81
196
$12.56
294
$12.15
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Contact Form
1 CO
Current Rating
10 A
Illumination
Illuminated
Mounting Type
Panel Mount
Termination
QC Tabs
Type
Rocker
Voltage Rating
24 V
Overview
Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. "Quality is when the customer returns, not the product" is the Marquardt way of thinking.
Product Features for Series 3250 - Single and Double Pole Rocker Switches IP66/68
Rockers actuators sold separate- see data sheet for details
High dust and water protection with IP66 and IP68 (actuator side)
Unique and millions of times proven snap-action switching system
Self-cleaning due to relative movement
Up to 4 integrated LED's for background and function illumination
Mechanical life > 500,000 cycles
Wide range, up to 20A at 12/24 VDC. Large variety of all required switching and circuit options
Attractive design with various cap shapes and colors (sold separate, see data sheet)
Large selection of laser etched symbols and accessories
Can be individually configurable on www.marquardt-switches.com/configurator3250
On request: other cap symbols (laser etched), further switching functions, other illumination variants, other cap colors, customer specific cap style
Product Features for Series 3250 - Single and Double Pole Rocker Switches IP66/68