Marquardt Switches 3230.0601

Image may be a representation.
See specs for product details.
Switch; Rocker; 2 Step; SPDT; 10A; 12VDC; Illum; 12V; LED; Red(Function)/Green(Search); QC
Mfr. Part#: 3230.0601
Allied Stock#: 70459249

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.22 (Each)
1 $10.22
10 $9.88
25 $9.40
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Color, LED : Red Green
Contact Form : SPDT
Current Rating : 10 A A
Lamp Voltage : 12 V
Mounting Type : Panel Mount
Operation : On On
Termination : QC Tabs
Type : Rocker
Voltage Rating : 12 VDC VDC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product” is the Marquardt way of thinking..

Product Features for Series 3230 – Single and Double Pole Rocker Switches

  • Rockers actuators sold separate- see data sheet for details
  • Million times proven, friction snap-action contact system
  • Powerful with 100,000 switching cycles electrically and mechanical for DC voltage applications
  • Indicator lamp identical
  • Dust and water protected
  • High Variety
  • With or without function illumination (LED)
  • Installation from the front directly or with assembly frame
  • Block connector support
  • On request: other colors, other rocker symbols (laser etched), other switching functions, other lamp variants, with assembled rocker

  • Product Added to Cart
    Marquardt Switches
    Switch; Rocker; 2 Step; SPDT; 10A; 12VDC; Illum; 12V; LED; Red(Function)/Green(Search); QC
    Allied Stock #: 70459249
    Mfr's Part #: 3230.0601
    $10.220 Each
    Quantity added: