Marquardt Switches 1935.3114

Image may be a representation.
See specs for product details.
Switch; Rocker; DPST; ON-OFF; IP40; 16A; 125-250VAC; Illum; 250V; Orang; I/O Legend; QC; 6.3
Manufacturer #: 1935.3114
Allied Stock #: 70459222

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.55 (Each)
1 $4.55
10 $4.39
25 $4.20
Availability

361 can ship immediately.

511 on order.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : DPST
Current Rating : 16 A
Mounting Type : Panel Mount
Series : 1900 Series
Termination : QC Tabs
Type : Rocker
Voltage Rating : 250 VAC VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product“ is the Marquardt way of thinking.

Product Features for Series 1930 – Double Pole Rocker Switches IP65

  • Illuminated and Non-illuminated variants with various switching functions
  • IP65 with integrated gasket for high dust and water protection
  • Inrush current (capacitive) up to 120 A
  • Approval for 400V
  • 100 million times proven switching principle
  • Modern rocker design
  • High, flexible variety
  • IP65 (actuating side), IP40 terminal side
  • On request: other switching functions (eg: changeover switch), other terminal types, other colors, other printing variants, other lamp variants, cable assembly

  • Product Added to Cart
    Marquardt Switches
    Switch; Rocker; DPST; ON-OFF; IP40; 16A; 125-250VAC; Illum; 250V; Orang; I/O Legend; QC; 6.3
    Allied Stock #: 70459222
    Mfr's Part #: 1935.3114
    $4.550 Each
    Quantity added: