Marquardt Switches 1858.4205

Image may be a representation.
See specs for product details.
Switch; Rocker; DPST; ON-OFF; IP40; 12A; 125-250VAC; Non-Illuminated; Black; PCB; Right
Mfr. Part#: 1858.4205
Allied Stock#: 70459180

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.050 (Each)
1 $2.050
10 $1.990
25 $1.890
Availability

2 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : DPST
Current Rating : 12 A
Mounting Type : Panel Mount
Operation : ON-OFF
Series : 1850 Series
Termination : PCB Pins
Type : Rocker
Voltage Rating : 250 VAC VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product” is the Marquardt way of thinking.

Product Features for Series 1858 – Miniature Double Pole Rocker Switches

  • All versions non-illuminated
  • Powerful with inrush currents (capacitive) up to 100A
  • Immediately self-extinguishing due to UL 94 V-O material
  • Conformant acc. To EN 60065 par 14.6
  • IP40
  • On request: other colors, other printing variants, single pole assembled, cable assembly

  • Product Added to Cart
    Marquardt Switches
    Switch; Rocker; DPST; ON-OFF; IP40; 12A; 125-250VAC; Non-Illuminated; Black; PCB; Right
    Allied Stock #: 70459180
    Mfr's Part #: 1858.4205
    $2.050 Each
    Quantity added: