Marquardt Switches 1858.0103

Image may be a representation.
See specs for product details.
Switch; Rocker; DPST; ON-OFF; IP40; 12A; 125-250VAC; Non-Illuminated; Black; PCB; Left
Manufacturer #: 1858.0103
Allied Stock #: 70459171

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.99 (Each)
1 $1.99
10 $1.93
25 $1.83
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : DPST
Current Rating : 10 A
Mounting Type : Panel Mount
Series : 1850 Series
Termination : Solder Lugs
Type : Rocker
Voltage Rating : 250 VAC VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product” is the Marquardt way of thinking.

Product Features for Series 1858 – Miniature Double Pole Rocker Switches

  • All versions non-illuminated
  • Powerful with inrush currents (capacitive) up to 100A
  • Immediately self-extinguishing due to UL 94 V-O material
  • Conformant acc. To EN 60065 par 14.6
  • IP40
  • On request: other colors, other printing variants, single pole assembled, cable assembly

  • Product Added to Cart
    Marquardt Switches
    Switch; Rocker; DPST; ON-OFF; IP40; 12A; 125-250VAC; Non-Illuminated; Black; PCB; Left
    Allied Stock #: 70459171
    Mfr's Part #: 1858.0103
    $1.990 Each
    Quantity added: