Marquardt Switches 1835.3107

Image may be a representation.
See specs for product details.
Switch; Rocker; DPST; ON-OFF; IP40; 10A; 12VDC; Illuminated; 12V; I/O Legend; Red; QC; 6.3
Manufacturer #: 1835.3107
Allied Stock #: 70459105

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.29 (Each)
1 $5.29
10 $5.12
25 $4.87
Availability

228 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : DPST
Current Rating : 10 A
Illumination : Illuminated
Mounting Type : Panel Mount
Operation : ON-OFF
Series : 1835 Series
Termination : QC Tabs
Type : Rocker
Voltage Rating : 12 VDC VDC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product” is the Marquardt way of thinking.

Product Features for Series 1830 – Single and Double Pole Toggle Switches

  • 100 million times proven switching principle
  • Mechanical life endurance up to 1 million switching cycles
  • Large variety for many applications
  • Variants with IP67 or dust protection insert
  • Two housing variants
  • Illuminated and Non-Illuminated
  • Approval for 400 V (product-dependent)
  • IP40/IP67 (product dependent)
  • On request: Other colors, other rocker printings, other lamp variants, snap on customized actuators, cable assembly

  • Product Added to Cart
    Marquardt Switches
    Switch; Rocker; DPST; ON-OFF; IP40; 10A; 12VDC; Illuminated; 12V; I/O Legend; Red; QC; 6.3
    Allied Stock #: 70459105
    Mfr's Part #: 1835.3107
    $5.290 Each
    Quantity added: