Marquardt Switches 1801.1164

Image may be a representation.
See specs for product details.
Switch; Rocker; SPST; 6A 125 V AC; Quick-connect
Mfr. Part#: 1801.1164
Allied Stock#: 70458955

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : SPST
Current Rating : 6 A
Mounting Type : Panel Mount
Series : 1800 Series
Termination : QC Tabs
Type : Rocker
Voltage Rating : 125 VAC VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product” is the Marquardt way of thinking.

Product Features for Series 1800 – Single and Double Pole Rocker Switches

  • 100 million times proven switching principle
  • High, flexible design variety
  • Illuminated and Non-Illuminated
  • IP40
  • On request: other colors, other printing variants, other lamp variants, snap-on, customized actuators, cable assembly

  • Product Added to Cart
    Marquardt Switches
    Switch; Rocker; SPST; 6A 125 V AC; Quick-connect
    Allied Stock #: 70458955
    Mfr's Part #: 1801.1164
    $1.220 Each
    Quantity added: