Marquardt Switches 1687.1104

Image may be a representation.
See specs for product details.
Switch; Pushbutton; DPST; ON-OFF; IP40; 12A; 125-250VAC; Illuminated; 230V; Green; QC
Mfr. Part#: 1687.1104
Allied Stock#: 70458935

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.68 (Each)
1 $3.68
10 $3.55
25 $3.38
Availability

6 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPST
Current Rating : 10 A
Mounting Type : Panel Mount
Series : 1683 Series
Termination : QC Tabs
Type : Push Button
Voltage Rating : 250 VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product” is the Marquardt way of thinking.

Product Features for Series 1683 – Single and Double Pole Pushbutton Switches:

  • Million times proven double lifting contact system with at least 100,000 mechanical switching cycles
  • High electrical rating; up to 16A
  • Variable housing and pushbutton form with holders
  • Illuminated and non-illuminated
  • On request: other colors; printing, other lamp variants, snap-on customized actuators, other terminal variants, cable assembly, variant with dust and water protection

  • Product Added to Cart
    Marquardt Switches
    Switch; Pushbutton; DPST; ON-OFF; IP40; 12A; 125-250VAC; Illuminated; 230V; Green; QC
    Allied Stock #: 70458935
    Mfr's Part #: 1687.1104
    $3.680 Each
    Quantity added: