Marquardt Switches 1672.5101

Image may be a representation.
See specs for product details.
Switch; Pushbutton; SPNO; IP54; 16A; 250VAC; Non-Illuminated; Black; QC
Mfr. Part#: 1672.5101
Allied Stock#: 70458896

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPNO
Current Rating : 16 A
Mounting Type : Panel Mount
Series : 1670 Series
Termination : QC Tabs
Type : Push Button
Voltage Rating : 250 VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product“ is the Marquardt way of thinking.

Product Features for Series 1670 – Single and Double Pole Pushbutton Switches:

  • Illuminated and non-illuminated
  • Internal gasket for IP54
  • Proven jump contact switching system (double interrupting)
  • Opening and closing speed independent of the actuating speed
  • Product-dependent with external lamp terminal
  • IP54
  • On request: Other: colors, other printing variants, other terminal types, other lamp variants, cable assembly, UL approval mark

  • Product Added to Cart
    Marquardt Switches
    Switch; Pushbutton; SPNO; IP54; 16A; 250VAC; Non-Illuminated; Black; QC
    Allied Stock #: 70458896
    Mfr's Part #: 1672.5101
    $8.170 Each
    Quantity added: