Marquardt Switches 1551.3103

Image may be a representation.
See specs for product details.
Switch; Rocker; SPST; ON-OFF; IP40; Non-Illum; Black; I/O Legend; 16A; 125-250VAC; QC
Manufacturer #: 1551.3103
Allied Stock #: 70458844

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.64 (Each)
1 $1.64
10 $1.58
25 $1.51
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 16 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : SPST
Current Rating : 10 A
Mounting Type : Panel Mount
Operation : Off On
Series : 1550 Series
Termination : QC Tabs
Type : Rocker
Voltage Rating : 250 VAC VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product“ is the Marquardt way of thinking.

Product Features for Series 1550 ECO – Single Pole Rocker Switches:

  • Automatic switching off with flexible timer 4s – 71h (auto-off)
  • Automatic switching off with signal from the end device (remote-off)
  • 100 million times proven switching principle
  • Compact, one piece solution
  • High design variety
  • Auto-off version with intelligent current detection
  • Energy neutral through total single pole galvanic separation – “Zero-Watt“
  • Stable, automatic snap-in from the back
  • IP40
  • On request: Other: colors, printing variants, shut off times, lamp variants, install methods, terminal types, trigger types and electrical rating

  • Product Added to Cart
    Marquardt Switches
    Switch; Rocker; SPST; ON-OFF; IP40; Non-Illum; Black; I/O Legend; 16A; 125-250VAC; QC
    Allied Stock #: 70458844
    Mfr's Part #: 1551.3103
    $1.640 Each
    Quantity added: