Marquardt Switches 1080.0464

Image may be a representation.
See specs for product details.
Switch; Snap-action; SPNC; IP40; Button Actuator; 16A; 125-250VAC; 1/2HP or 1/3HP; QC
Mfr. Part#: 1080.0464
Allied Stock#: 70458809

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.01 (Each)
1 $3.01
10 $2.91
25 $2.76
Availability

5 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPNC
Current Rating : 16 A
Mounting Type : Surface Mount/Bracket
Series : 1080 Series
Termination : QC Tabs
Type : Basic
Voltage Rating : 250 VAC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. “Quality is when the customer returns, not the product“ is the Marquardt way of thinking.

Series 1080- Miniature Snap Action Switches

Product Features:

  • The precise mounting of the moving contact part (milled bearing blade) offers optimum snap-action even with slow actuation
  • Wide range of ratings from 3 (1) A @250 VAC to 21 (8) A @250VAC
  • Versions with gold plated contacts for signal current applications
  • Various auxiliary actuators, two suspension points
  • IP40 actuator side only

  • Product Added to Cart
    Marquardt Switches
    Switch; Snap-action; SPNC; IP40; Button Actuator; 16A; 125-250VAC; 1/2HP or 1/3HP; QC
    Allied Stock #: 70458809
    Mfr's Part #: 1080.0464
    $3.010 Each
    Quantity added: