Marquardt Switches 1017.0801

Image may be a representation.
See specs for product details.
Switch; Snap-action; SPNO; 0.1A; 24VDC; Without Approval Mark; Solder; 9.2 Long
Manufacturer #: 1017.0801
Allied Stock #: 70458679

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.01 (Each)
250 $1.01
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 250

Multiples Of: 250

Specifications

Contact Form : SPNO
Current Rating : 0.1 A
Mounting Type : Surface Mount/Bracket
Operation : (On) Off (On)
Termination : Solder Lugs
Type : Basic
Voltage Rating : 24 VDC

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical, electronic and switching systems. Our products are used by many well-known automobile manufacturers and are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader.“Quality is when the customer returns, not the product” is the Marquardt way of thinking.
Series 1010- Open Snap-Action Switches

Product Features:

  • Powerful snap-action switch with C-spring contact system according to design DIN41635C
  • High switching reliability due to large contact forces directly after switching
  • Small size, large travel and difference travel
  • Short bounce time
  • Contact system insensitive to vibrations
  • On request: Extended overtravel, special base forms and special actuating cams

  • Product Added to Cart
    Marquardt Switches
    Switch; Snap-action; SPNO; 0.1A; 24VDC; Without Approval Mark; Solder; 9.2 Long
    Allied Stock #: 70458679
    Mfr's Part #: 1017.0801
    $1.010 Each
    Quantity added: