Marathon Special Products F30A1B

Image may be a representation.
See specs for product details.
fuseholder; class h; 250v; 30a; 1 pole; withbox connector; for 6-14 awg copper wire
Mfr. Part#: F30A1B
Allied Stock#: 70193052

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.570 (Each)
1 $9.570
10 $9.280 (Save 3%)
25 $8.990 (Save 6%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 30 A
Dimensions, Fuse : 9/16 x 2 in
Material, Body : Thermoplastic
Material, Contact : Tin Plated Copper Alloy
Number of Poles : 1 Pole
Series : F Series
Standards : CSA Certified/UL Listed
Terminal Type : Box Lug Terminals
Voltage Rating : 250 V V

Overview

  • Tested and Approved for 10,000 Amp Interrupting Capacity
  • Clip, Copper Alloy, Tin Plated
  • Patented Cool-Clip® Design
  • Open Body — For 9⁄16" Dia. By 2" Fuse Size
  • UL Listed File No. E35113
  • CSA Certified File No. LR21455
  • Base Material: Thermoplastic

  • Product Added to Cart
    Marathon Special Products
    fuseholder; class h; 250v; 30a; 1 pole; withbox connector; for 6-14 awg copper wire
    Allied Stock #: 70193052
    Mfr's Part #: F30A1B
    $9.570 Each
    Quantity added: