Marathon Special Products 6SC30A1C
Class CC Enclosed Fuse Holder, 30A, 600V, 1 Pole
Mfr. Part #: 6SC30A1C / RS Stock #: 70193202
Price
Qty.
Standard Price
1
$24.20
5
$22.99
10
$21.78
50
$20.57
100
$19.36
250
$18.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
784337 04411
Current Rating
30 A
Fuse Dimensions
10 x 38 mm
Fuse Size
CC Type A
Mounting Style
DIN Rail Mount
Number of Poles
1
Primary Type
Fuse Holder
Terminal Type
Screw
Voltage Rating
600 V
Overview
Class CC Enclosed Fuse Holders 600 Volts 30 A
Tested and Approved for 200,000 Amp Interrupting Capacity
Touchsafe Design IEC Type IP20
DIN Rail Mount (35 mm) — For 13/32" Dia. By 1 1/2" Fuse Size
Wire Range: #5-#14 AWG Cu
Handles Allows Quick, Easy Fuse Change
Ventilated Design for Cooler Operation
UL Listed File No. E35113
CSA Certified File No. LR21455
Base Material: Thermoplastic