Marathon Special Products 672RZ10

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 10Poles; 9/16In.Pitch; DblRow; 30A; 600V; Thermoplastic
Mfr. Part#: 672RZ10
Allied Stock#: 70193084

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.410 (Each)
1 $5.410
10 $5.240
25 $5.080
Availability

435 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized, CSA
Color : Black
Current Rating : 30 A
Number of Poles : 10 Pole
Number of Rows : Double
Pin Spacing : 9⁄16 In. In.
Primary Type : Barrier
Series : 672 RZ Series
Voltage Rating : 600 V V
Wire Size : 22-12

Overview

10 Pole Double Row Barrier Terminal Strip, 9⁄16 In. Center




Specifications:



  • Base, Thermoplastic

  • Closed Back Design

  • Screws, #8-32 Binder Head, Phil-Slot, Steel

  • Terminals, Plated Brass

  • Wire AWG 22-10 Stranded Copper Wire

  • Wire AWG 14-10 With Wire Binding Screw

  • Product Added to Cart
    Marathon Special Products
    Conn; Term Strip; Barrier; 10Poles; 9/16In.Pitch; DblRow; 30A; 600V; Thermoplastic
    Allied Stock #: 70193084
    Mfr's Part #: 672RZ10
    $5.410 Each
    Quantity added: