Location: 
All Products

Marathon Special Products 605GP02PSB

Marathon Special Products - 605GP02PSB - Conn;  Term Strip;  Barrier;  2;  1 1/8 in;  Dbl Row;  Open back;  GP Phenolic View larger image View larger image
Image may be a representation.
See specs for product details.

Marathon Special Products Conn; Term Strip; Barrier; 2; 1 1/8 in; Dbl Row; Open back; GP Phenolic
Mfr. Part#:
605GP02PSB

Allied Stock#: 70193138

 RoHS Compliant Part

 

Resources

View 605GP02PSB Datasheet Datasheet

View More from Marathon Special Products >>
Pricing (USD) & Availability
Standard Pricing
$20.27 (Each)
1$20.270
20$19.220
40$17.980
Availability

67 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: Kulka 605 GP Series
Color: Black
Contact Plating: Brass
Current Rating: 30 A A
Number of Poles: 2 Pole
Number of Rows: Double
Pin Spacing: 1.13 (28.6) In. (mm) In. (mm)
Primary Type: Barrier
Voltage Rating: 600 VAC/VDC VAC/VDC
Wire Size: 12-10

Overview

Specifications:

  • Base, General Purpose Phenolic, 150oC (UL RTI)
  • Open Back Design (Insulator Strip required for Voltage Rating)
  • JJ (GDI-30F) Material Available
  • Screws, #1/4-28 Binder Head, Slotted, Brass
  • Terminals, Plated Brass
  • 1-6 Poles
  • 1 1/8" Centers
  • Wire Range With Wire Binding Screw #10 - #12 AWG – 30 Amps
  • 90 Amps with Listed Wire Lugs
  • UL Recognized File No. XCFR2.E47811
  • CSA Certified File No. LR19766
  • RoHS Compliant