Maple Systems OIT3175-A00
Termanal OIT3175A W/4X20 BL LCD
Mfr. Part #: OIT3175-A00 / RS Stock #: 70929806
Price
Qty.
Standard Price
1
$524.89
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
HMI Type
Pushbutton HMI
IP Rating
IP65
Mounting Type
Panel Mount
Number of Ports
1
Special Features
Class I, Div 2 Rated
Supply Voltage
12-30 VDC
Technology
LCD Display
Voltage Rating
12 to 30 V
Overview
4 x 20 Backlit LCD Display | 16 User-Definable Function Keys | Custom Slide-In LegendThe OIT3175 has an alphanumeric backlit LCD display and a membrane-style keypad with custom slide-in legend. Each key is programmable, allowing you to define a unique keypad to match your application. A wide range of communications drivers are available with over 100 families of PLCs and motion controllers supported. Designed for harsh industrial environments, this OIT carries a Class I, Division 2 rating and operates under a wide temperature range.
Features:
4 line by 20 character LCD display
Membrane keypad with legendable inserts
Up to 16 user-definable keys
Class I, Division 2 certified
NEMA 4X, CE, UL certified
Extended temperature range (-10 to 65 °C)
Serial RS232/RS485 ports
Multiple PLC registers per screen
500 configurable screens
Chain screens together
Floating point
Linear scaling
Recipes and menus
Features:
4 line by 20 character LCD display
Membrane keypad with legendable inserts
Up to 16 user-definable keys
Class I, Division 2 certified
NEMA 4X, CE, UL certified
Extended temperature range (-10 to 65 °C)
Serial RS232/RS485 ports
Multiple PLC registers per screen
500 configurable screens
Chain screens together
Floating point
Linear scaling
Recipes and menus