Location: 
All Products

Manhattan Wire Products M9528010 BK001

Manhattan Wire Products - M9528010 BK001 - Cable,  Overall Shielded;  Stranded Tinned Copper;  1;  300 V;  18 AWG;  7/26;  PVC
Image may be a representation.
See specs for product details.

Manhattan Wire Products Cable, Overall Shielded; Stranded Tinned Copper; 1; 300 V; 18 AWG; 7/26; PVC
Mfr. Part#:
M9528010 BK001

Allied Stock#: 70172412

 RoHS Compliant Part

 
View More from Manhattan Wire Products >>
Pricing (USD) & Availability
Standard Pricing
$286.85 (Per 1000 ft. Coil)
1$286.850
5$267.440
15$237.130
Availability

7 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For process instrumentation and control, analog and digital signaling, Class 1, Division 2 locations
Cable Type: Paired
Color: Black
Color, Jacket: Black
Diameter: 0.239 in.
Length: 1000 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Polyvinyl chloride (PVC)
Material, Jacket: Polyvinyl chloride (PVC)
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 1 Pr
Number of Pairs: 1
Packaging: Coil
Shielding: Overall Foil
Standards: UL PLTC/ITC/CL3, cUL, CSA
Stranding: 7×26
Temperature, Rating: 105 C
Thickness: 0.016 in. (Insulation)
Voltage Rating: 300 V

Overview



Voltage: 300 V

Temperature: 105°C

UL PLTC/ITC/CL3

Sunlight Resistant

Construction: Conductor — Stranded Bare Copper, ASTM B-8; Insulation — Color Coded PVC, Rip Cord — Nylon; Jacket — Black PVC

Typical Applications: Process Instrumentation and Control, Analog and Digital Signaling, Class 1, Division 2 Locations