Mallory Sonalert SC110N
Buzzers, Loud Continuous Alarm , 30 to 120 V, Panel, 90 to 102 dBA, SC Series
Mfr. Part #: SC110N / RS Stock #: 70186812
Price
Qty.
Standard Price
1
$57.30
5
$55.58
10
$52.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Decibel Range
80 to 95 dBA
Decibels at 1 Meter
90 to 102 dB(A)
Diameter
42.85 mm
Maximum Opening Temperature
65 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Panel
Primary Type
Alarm
Sound Level
90 to 102 @ 2 ft., 80 @ 2 ft., 80 @ 30 VDC, 95 @ 2 ft., 95 @ 120 VDC dBA
Special Features
Loud Sound Level
Supply Voltage
30-120 VAC/VDC
Temperature Range
-30 to 65 C
Termination
Screw
Tone
Continuous
Overview
a href='http://mallory-sonalert.com/Sounds/2900CONT.wav?plpver=1006'target='blank'>Click Here for Sound
Mallory Sonalert SC Series — 30mm Piezo Alarms with Screw Neck Panel Mount:
The Mallory SC Series offers a transducer with an indicator internally driven with piezo technology. Voltages range from 1 VDC to 250 VAC and an extensive range of warning sound options are available. Key markets for panel-mount audible alarms from Mallory are security management, environmental control, industrial, and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.
Features:
Fits in 30 mm Panel Hole
See Table/Data Sheet for cUL Approval
NEMA 4X When Used w/P/N ACC03
dB Distance = 2 ft (60 cm)
Double Unit Warblers SC628WR, SC628JWR, SC628FW, SC628FJW:
The double unit warbler models require two audible alarm units to generate the alternating warble sound. The following combinations of models are possible:
Medium Loud - Fast Warble:
Use SC628DR with SC628WR (alternating 1900 Hz & 2900 Hz)
Use SC628HR with SC628WR (alternating 2900 Hz & 4500 Hz)
Medium Loud - Slow Warble:
Use SC628DR with SC628JW (alternating 1900 Hz & 2900 Hz)
Use SC628HR with SC628JW (alternating 2900 Hz & 4500 Hz)
Soft - Fast Warble:
Use SC628ER with SC628FW (alternating 1900 Hz & 2900 Hz)
Soft – Slow Warble:
Use SC628ER with SC628FJW (alternating 1900 Hz & 2900 Hz)
Mallory Sonalert SC Series — 30mm Piezo Alarms with Screw Neck Panel Mount:
The Mallory SC Series offers a transducer with an indicator internally driven with piezo technology. Voltages range from 1 VDC to 250 VAC and an extensive range of warning sound options are available. Key markets for panel-mount audible alarms from Mallory are security management, environmental control, industrial, and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.
Features:
Double Unit Warblers SC628WR, SC628JWR, SC628FW, SC628FJW:
The double unit warbler models require two audible alarm units to generate the alternating warble sound. The following combinations of models are possible: