Mallory Sonalert ZA028LDDT7

Image may be a representation.
See specs for product details.
22 mm panel mount; Fast Warble; 16-28 VDC
Manufacturer #: ZA028LDDT7
Allied Stock #: 70273610

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.91 (Each)
1 $65.91
5 $62.63
10 $60.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Current Rating : 40 mA
Decibel Range : 85 to 95 dBA
Decibels at 1 Meter : 85 to 95 dBA @ 2 ft
Diameter : 30.74 mm
Mounting Style : Panel
Primary Type : Alarm
Series : ZA Series
Sound Level : 85 to 95 dBA
Special Features : Dual Tone 3.4 - 3.5 kHz @ 7 WPS, Loud Sound Level
Supply Voltage : 16 to 28 VDC
Temperature Range : -30 to +50 °C
Temperature, Opening, Maximum : +50 °C
Temperature, Operating, Minimum : -30 °C
Termination : Screw Terminal
Tone : Warble
Type : Piezoelectric

Overview

Fast Warble Alarm, 16-28 VDC Operating Voltage

The Mallory Sonalert produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available. Self driven piezo ceramic transducers are superior to electromagnetic buzzers because they produce no arcing, electrical noise, or mechanical wear during operation. The Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.


Rated Voltage 16-28 VDC; 85-95 dB; 3450 Hz; Panel Mount; Fast Warble


Product Added to Cart
Mallory Sonalert
22 mm panel mount; Fast Warble; 16-28 VDC
Allied Stock #: 70273610
Mfr's Part #: ZA028LDDT7
$65.910 Each
Quantity added: