Mallory Sonalert ZA016MDCT

Image may be a representation.
See specs for product details.
Alarm; Constant; 6-16VDC; 40mA; 75-85dB; Terminal Block; 2.9kHz; 1.69X1.41in.
Manufacturer #: ZA016MDCT
Allied Stock #: 70232519

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.685 (Each)
1 $42.685
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Decibel Range : 75 to 85 dBA
Decibels at 1 Meter : 75 to 85 dBA @ 2 ft
Diameter : 30.74 mm
Mounting Style : Panel
Operation : Continuous
Primary Type : Buzzer
Product Header : Piezo-Electric Buzzer
Series : ZA Series
Sound Level : 75 to 85 dBA
Special Features : Medium Sound Level
Supply Voltage : 6 to 16 VDC
Temperature Range : -30 to +50 °C
Temperature, Opening, Maximum : +50 °C
Temperature, Operating, Minimum : -30 °C
Termination : Screw Terminal
Tone : Continuous
Type : Electro-Acoustic

Overview

Piezo-Electric Buzzer — Continuous Tone Models

Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: –30°C to +65°C)

Product Added to Cart
Mallory Sonalert
Alarm; Constant; 6-16VDC; 40mA; 75-85dB; Terminal Block; 2.9kHz; 1.69X1.41in.
Allied Stock #: 70232519
Mfr's Part #: ZA016MDCT
$42.685 Each
Quantity added: