Mallory Sonalert SCH110R

Image may be a representation.
See specs for product details.
ALARM; HAZARDOUS LOC; CONT; 30-120 VAC/DC; 68-80 DB; 2.9 KHZ; PANEL- SCREWS
Manufacturer #: SCH110R
Allied Stock #: 70186729

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$319.01 (Each)
1 $319.01
3 $303.81
5 $279.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Color, Housing : Black
Current Rating : 19 mA
Decibel Range : 68 to 80 dBA
Decibels at 1 Meter : 80 dBA @ 2 ft
Diameter : 42.85 mm
Features : Hazardous Location Alarm
Frequency : 2.9 kHz
Mounting Style : Panel
Operation : Continuous
Primary Type : Alarm
Series : SCH Series
Sound Level : 75 to 85 dBA
Special Features : Medium Sound Level
Standards : UL Recognized
Supply Voltage : 30 to 120 VAC/VDC
Temperature Range : -30 to +65 °C
Temperature, Opening, Maximum : +65 °C
Temperature, Operating : -30 to 65
Temperature, Operating, Minimum : -30 °C
Termination : Screw Terminal
Tone : Continuous
Type : Hazardous Location
Voltage Rating : 30 to 120 VAC/VDC

Overview

Sonalert Audible Alarm Devices, Indicators and Transducers — Continuous Tone Models

Temperature Range: –30°C to +65°C, Case: Black Nylon.

Product Added to Cart
Mallory Sonalert
ALARM; HAZARDOUS LOC; CONT; 30-120 VAC/DC; 68-80 DB; 2.9 KHZ; PANEL- SCREWS
Allied Stock #: 70186729
Mfr's Part #: SCH110R
$319.010 Each
Quantity added: