Mallory Sonalert SCE016XD3DL1B

Image may be a representation.
See specs for product details.
Alarm; Slow Siren; 3 KHZ; 48-120 AC/DC; 85-95 DB; 40MA; 1.69X1.41In.; Term. Blk
Manufacturer #: SCE016XD3DL1B
Allied Stock #: 70186781

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.15 (Each)
1 $46.15
5 $43.84
10 $42.45
25 $41.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Decibel Range : 95 to 105 dBA
Decibels at 1 Meter : 95 to 105 dBA @ 2 ft
Diameter : 42.85 mm
Mounting Style : Panel
Primary Type : Alarm
Series : SCE Series
Sound Level : 95 and above dB
Special Features : 10 Sec On-Delay Continuous, Extra Loud Sound Level
Supply Voltage : 6 to 16 VDC
Temperature Range : -40 to +85 °C
Temperature, Opening, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Termination : Screw Terminal
Tone : Continuous

Overview

Mallory Sonalert Slow Siren Alarm, 16-28 VDC Operating Voltage

The Mallory Sonalert produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available. Self driven piezo ceramic transducers are superior to electromagnetic buzzers because they produce no arcing, electrical noise, or mechanical wear during operation. The Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.

Product Added to Cart
Mallory Sonalert
Alarm; Slow Siren; 3 KHZ; 48-120 AC/DC; 85-95 DB; 40MA; 1.69X1.41In.; Term. Blk
Allied Stock #: 70186781
Mfr's Part #: SCE016XD3DL1B
$46.150 Each
Quantity added: