Mallory Sonalert SC628DJR

Image may be a representation.
See specs for product details.
Alarm; 6-28VDC; 67-80db; 1900Hz; Panel Mount; Screw Terminals; Fast Pulse
Mfr. Part#: SC628DJR
Allied Stock#: 70186634

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.150 (Each)
1 $38.150
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Current Rating : 23 mA
Decibel Range : 60 to 75 dBA
Decibels at 1 Meter : 75 dBA @ 2 ft
Diameter : 42.85 mm
Features : Self Drive Piezo Ceramic Transducer
Frequency : 1.9 kHz
Mounting Style : Panel
Operation : Slow Pulse
Primary Type : Alarm
Series : SC Series
Sound Level : 75 to 85 dB
Special Features : Medium Sound Level, Slow Pulse
Supply Voltage : 6 to 28 VDC
Temperature Range : -30 to +65 °C
Temperature, Opening, Maximum : +65 °C
Temperature, Operating, Minimum : -30 °C
Termination : Screw Terminal
Tone : Pulse
Type : Electro-Acoustic

Overview

Click Here for Sound

Mallory Sonalert SC Series Electronic Audible Alarms

The Mallory SC Series offers a transducer with an indicator internally driven with piezo technology. Voltages range from 1 VDC to 250 VAC and an extensive range of warning sound options are available. Key markets for panel-mount audible alarms from Mallory are security management, environmental control, industrial, and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.

Features:

  • Fits in 30 mm Panel Hole
  • UL Approved
  • Screw Terminals
  • dB Distance: 2 ft (60 cm)
  • NEMA 4X When Used with P/N ACC03

  • Product Added to Cart
    Mallory Sonalert
    Alarm; 6-28VDC; 67-80db; 1900Hz; Panel Mount; Screw Terminals; Fast Pulse
    Allied Stock #: 70186634
    Mfr's Part #: SC628DJR
    $38.150 Each
    Quantity added: