Mallory Sonalert PSR-45N08A-JQ

Image may be a representation.
See specs for product details.
Speaker; Mylar- Metal Frame; 8 Ohm; 0.25 Watts; 88 DB; 400 HZ; 45X4.8 MM
Manufacturer #: PSR-45N08A-JQ
Allied Stock #: 70186755

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.99 (Each)
1 $2.99
5 $2.85
10 $2.75
25 $2.69
50 $2.55
100 $2.25
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Frequency Response : 400 Hz
Impedance : 8 Ohms
Power : 0.25 W
Primary Type : Miniature
Series : PSR Series
Sound Level : 85 to 95 dB

Overview

Miniature Speakers — Mylar; 8 Ohm; Mounted and Bare; For Medical, Consumer, Industrial and Transport Applications

Features:

Rated Wattage: 0.25
Sound Frequency: 400 Hz
Frame Material: Metal
Terminals: Bare

Product Added to Cart
Mallory Sonalert
Speaker; Mylar- Metal Frame; 8 Ohm; 0.25 Watts; 88 DB; 400 HZ; 45X4.8 MM
Allied Stock #: 70186755
Mfr's Part #: PSR-45N08A-JQ
$2.990 Each
Quantity added: