Mallory Sonalert PSR-11N08S-JQ

Image may be a representation.
See specs for product details.
Speaker; Mylar- Plastic Frame; 8 Ohm; 0.25 Watts; 75 DB; 1.6 KHZ; 11X4.5 MM
Mfr. Part#: PSR-11N08S-JQ
Allied Stock#: 70186754

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Frequency Response : 1.6 KHz
Impedance : 8 Ohms
Power : 0.25 W
Primary Type : Miniature
Series : PSR Series
Sound Level : 75 to 85 dB

Overview

Miniature Speakers — Mylar; 8 Ohm; Mounted and Bare; For Medical, Consumer, Industrial and Transport Applications

Features:

Rated Wattage: 0.25
Sound Frequency: 1600 Hz
Frame Material: Plastic
Terminals: Bare

Product Added to Cart
Mallory Sonalert
Speaker; Mylar- Plastic Frame; 8 Ohm; 0.25 Watts; 75 DB; 1.6 KHZ; 11X4.5 MM
Allied Stock #: 70186754
Mfr's Part #: PSR-11N08S-JQ
$2.830 Each
Quantity added: