Mallory Sonalert PK-35A29WQ

Image may be a representation.
See specs for product details.
INDICATOR; ALARM; 12 VDC; 95 DB @ 30 CM (MIN.); 2900 HZ + 500 HZ; 10 MA (MAX.);
Manufacturer #: PK-35A29WQ
Allied Stock #: 70186648

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.32 (Each)
1 $5.32
10 $5.03
100 $4.59
500 $4.31
1000 $3.89
Availability

87 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Current Rating : 10 mA
Decibel Range : 86 to 105 dB
Decibels at 1 Meter : 95 dB @ 30 cm
Diameter : 42 mm
Features : Built-In Drive Circuitry
Frequency : 2900 Hz
Mounting Style : Flange
Operation : Constant
Primary Type : Buzzer
Series : PK Series
Sound Level : 95 and above dB
Special Features : 2900 Hz Oscillation Frequency
Supply Voltage : 3 to 24 VDC
Temperature Range : -20 to +70 °C
Temperature, Opening, Maximum : +70 °C
Temperature, Operating, Minimum : -20 °C
Termination : Wire Lead
Tone : Continuous
Type : Electro-Acoustic

Overview

Mallory Sonalert Indicators - Built-In Drive Circuitry, Various Mounting Options.
Indicators have internal drive circuitry and require only DC source voltage for operation.



Cont. Tone; 3-24Vdc; 95dB; 2.9kHz; 42x16mm; Flange



Features:




  • Low current consumption and high sound output


  • Extremely clear and penetrating sound


  • Small size and light weight


  • No electronic generated EMI or RFI




    Applications




  • Office equipment


  • Communication equipment


  • Home appliances


  • Alarms


  • Computers


  • Vehicles






  • Product Added to Cart
    Mallory Sonalert
    INDICATOR; ALARM; 12 VDC; 95 DB @ 30 CM (MIN.); 2900 HZ + 500 HZ; 10 MA (MAX.);
    Allied Stock #: 70186648
    Mfr's Part #: PK-35A29WQ
    $5.320 Each
    Quantity added: